Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number CXA1510-0000-000F00H235F-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CXA1510-0000-000F00H235F

Description LED COB CX1510 3500K WHITE SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) Xlamp® CXA1510 White, Warm Square

Documents & Media
Datasheets CXA1510
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series Xlamp® CXA1510
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3500K 4-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 935 lm (900 lm ~ 970 lm)
Current - Test 500mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 18V
Lumens/Watt @ Current - Test 104 lm/W
Current - Max 900mA
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features -
Size / Dimension 15.85mm L x 15.85mm W
Height 1.70mm
Light Emitting Surface (LES) 8.90mm Diameter
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • KCLP1799ST - Khatod North America LLC | 1621-1077-ND DigiKey Electronics
  • KCLP1799ST
  • Khatod North America LLC
  • EASY ASYMMETRIC REFLECTOR
  • Unit Price $5.05000
  • 1621-1077-ND
Related Products
Additional Resources
Standard Package ? 20

10:15:24 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.74890 $274.89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback