Add To Favorites
CXA1507-0000-000F0HF20E5 LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1507 White, Neutral Square
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.33930 $133.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CXA1507-0000-000F0HF20E5-ND
Copy   CXA1507-0000-000F0HF20E5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CXA1507-0000-000F0HF20E5

Copy   CXA1507-0000-000F0HF20E5
Description LED COB CXA1507 NEUTRAL WHT SQ
Copy   LED COB CXA1507 NEUTRAL WHT SQ
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1507 White, Neutral Square

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1507 White, Neutral Square
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® CXA1507
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Neutral
CCT (K) 4000K
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 705 lm (680 lm ~ 730 lm)
Current - Test 400mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 18V
Lumens/Watt @ Current - Test 98 lm/W
Current - Max 750mA
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features -
Size / Dimension 15.85mm L x 15.85mm W
Height 1.70mm
Light Emitting Surface (LES) 8.90mm Diameter
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • KCLP1856CR - Khatod North America LLC | 1621-1073-ND DigiKey Electronics
  • KCLP1856CR
  • Khatod North America LLC
  • EASY REFLECTOR 50MM
  • Unit Price $3.67000
  • 1621-1073-ND
Additional Resources
Standard Package ? 100

16:48:37 11/13/2018