Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.15040 $115.04
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CXA1304-0000-000F0HC40E5-ND
Copy   CXA1304-0000-000F0HC40E5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CXA1304-0000-000F0HC40E5

Copy   CXA1304-0000-000F0HC40E5
Description LED COB CXA1304 4000K WHITE SMD
Copy   LED COB CXA1304 4000K WHITE SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Neutral Square

Copy   LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Neutral Square
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® CXA1304
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Neutral
CCT (K) 4000K
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 493 lm (475 lm ~ 510 lm)
Current - Test 200mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 18V
Lumens/Watt @ Current - Test 137 lm/W
Current - Max 500mA
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features -
Size / Dimension 13.35mm L x 13.35mm W
Height 1.70mm
Light Emitting Surface (LES) 6.00mm Diameter
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 1805550002 - Molex, LLC | WM10644-ND DigiKey Electronics
  • 1805550002
  • Molex, LLC
  • FLYNG WR COB HLDR ASSY FOR CXA13
  • Unit Price $3.02000
  • WM10644-ND
  • KCLP1856CR - Khatod North America LLC | 1621-1073-ND DigiKey Electronics
  • KCLP1856CR
  • Khatod North America LLC
  • EASY REFLECTOR 50MM
  • Unit Price $3.67000
  • 1621-1073-ND
Additional Resources
Standard Package ? 20

16:12:20 12/14/2018