Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number CLX6D-FKB-CN1R1H1BB7D3D3CT-ND
Quantity Available 1,525
Can ship immediately
Manufacturer

Manufacturer Part Number

CLX6D-FKB-CN1R1H1BB7D3D3

Description LED RGB DIFFUSED 6PLCC SMD
Detailed Description

Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3.2V Blue 6-SMD, J-Lead

Documents & Media
Datasheets CLX6D-FKB
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color Red, Green, Blue (RGB)
Configuration Independent
Lens Color White
Lens Transparency Diffused
Millicandela Rating 1150mcd Red, 2300mcd Green, 533mcd Blue
Lens Style/Size Square with Flat Top, 1.00mm
Voltage - Forward (Vf) (Typ) 2.1V Red, 3V Green, 3.2V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 622nm Red, 530nm Green, 470nm Blue
Wavelength - Peak -
Features -
Package / Case 6-SMD, J-Lead
Supplier Device Package 6-PLCC
Size / Dimension 3.40mm L x 3.40mm W
Height (Max) 2.90mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CLX6D-FKB-CN1R1H1BB7D3D3CT

11:00:20 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.58200 $5.82
100 0.53850 $53.85
1,000 0.48169 $481.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback