Add To Favorites
Photo Not Available
CLV1L-FKB-CHMMQDGBB7673673 Red, Green, Blue (RGB) 622nm Red, 529nm Green, 469nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 4-LCC (J-Lead)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
100 0.30640 $30.64
250 0.27972 $69.93
500 0.25308 $126.54
1,000 0.22644 $226.44
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CLV1L-FKB-CHMMQDGBB7673673CT-ND
Copy   CLV1L-FKB-CHMMQDGBB7673673CT-ND
Quantity Available 1,435
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLV1L-FKB-CHMMQDGBB7673673

Copy   CLV1L-FKB-CHMMQDGBB7673673
Description LED RGB 4PLCC SMD
Copy   LED RGB 4PLCC SMD
Detailed Description

Red, Green, Blue (RGB) 622nm Red, 529nm Green, 469nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 4-LCC (J-Lead)

Copy   Red, Green, Blue (RGB) 622nm Red, 529nm Green, 469nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 4-LCC (J-Lead)
Documents & Media
Datasheets CLV1L-FKB Series
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series CLV1L-FKB
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color -
Lens Transparency -
Millicandela Rating 628mcd Red, 1255mcd Green, 248mcd Blue
Lens Style Round with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 2V Red, 3.2V Green, 3.2V Blue
Current - Test 20mA Red, 15mA Green, 15mA Blue
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 622nm Red, 529nm Green, 469nm Blue
Wavelength - Peak -
Features -
Package / Case 4-LCC (J-Lead)
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Additional Resources
Standard Package ? 1
Other Names CLV1L-FKB-CHMMQDGBB7673673CT
Alternate Package | This part is also available in the following packaging:

02:57:57 3/25/2019