USD
Favorite

CLV1A-FKB-CK1VW1DE1BB7C3C3 Red, Green, Blue (RGB) 622nm Red, 528nm Green, 468nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 4-PLCC
Price & Procurement
117,021 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.39100 $3.91
100 0.36120 $36.12
1,000 0.32308 $323.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

CLV1A-FKB-CK1VW1DE1BB7C3C3

Datasheet
Digi-Key Part Number CLV1A-FKB-CK1VW1DE1BB7C3C3CT-ND
Copy  
Manufacturer

Cree Inc.

Copy  
Manufacturer Part Number CLV1A-FKB-CK1VW1DE1BB7C3C3
Copy  
Description LED RGB 4PLCC SMD
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Red, Green, Blue (RGB) 622nm Red, 528nm Green, 468nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 4-PLCC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series CLV1A-FKB
Packaging Cut Tape (CT) 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color -
Lens Transparency -
Millicandela Rating 710mcd Red, 1450mcd Green, 310mcd Blue
Lens Style Round with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 2V Red, 3.2V Green, 3.2V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 622nm Red, 528nm Green, 468nm Blue
Wavelength - Peak -
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In

CLMVC-FKA-CL1D1L71BB7C3C3

LED RGB CLEAR 4PLCC SMD

Cree Inc.

$0.19000 Details

RFD16N05LSM9A

MOSFET N-CH 50V 16A TO252AA

ON Semiconductor

$1.03000 Details

HIR11-21C/L11/TR8

EMITTER IR 850NM 65MA 1206

Everlight Electronics Co Ltd

$0.60000 Details

PSR-57N08A01-AQ

SPEAKER 8OHM 500MW TOP PORT 92DB

Mallory Sonalert Products Inc.

$2.58000 Details

NHQ103B375T10

THERMISTOR NTC 10KOHM 3750K 1206

Amphenol Advanced Sensors

$2.13000 Details

PSR-23F08S-JQ

SPEAKER 8OHM 250MW TOP PORT 81DB

Mallory Sonalert Products Inc.

$0.77000 Details
Additional Resources
Standard Package 1
Other Names CLV1A-FKB-CK1VW1DE1BB7C3C3CT