Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number CLV1A-FKB-CK1N1G1BB7D4C3CT-ND
Quantity Available 119,094
Can ship immediately
Manufacturer

Manufacturer Part Number

CLV1A-FKB-CK1N1G1BB7D4C3

Description LED RGB 622NM 530NM 473NM 4LCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Detailed Description

Red, Green, Blue (RGB) 622nm Red, 530nm Green, 473nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 4-PLCC

Documents & Media
Datasheets CLV1A-FKB
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series CLV1A-FKB
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color -
Lens Transparency -
Millicandela Rating 730mcd Red, 1150mcd Green, 365mcd Blue
Lens Style/Size Round with Flat Top
Voltage - Forward (Vf) (Typ) 2V Red, 3.2V Green, 3.2V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 622nm Red, 530nm Green, 473nm Blue
Wavelength - Peak -
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CLV1A-FKB-CK1N1G1BB7D4C3CT

11:23:42 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.48400 $4.84
100 0.44720 $44.72
1,000 0.40000 $400.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLV1A-FKB-CK1N1G1BB7D4C3TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 118,000 - Immediate
  • Unit Price: $0.40000
Send Feedback