Photo Not Available
CLU6A-FKW-CQSQSF033 LED Indication - Discrete
Product Overview
Digi-Key Part Number CLU6A-FKW-CQSQSF033-ND
Copy   CLU6A-FKW-CQSQSF033-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLU6A-FKW-CQSQSF033

Copy   CLU6A-FKW-CQSQSF033
Description LED RED GREEN BLUE SURFACE MOUNT
Copy   LED RED GREEN BLUE SURFACE MOUNT
Detailed Description

LED Indication - Discrete

Copy     LED Indication - Discrete
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Mounting Type -
Package / Case -
Supplier Device Package -
Size / Dimension -
Height (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Additional Resources
Standard Package ? 2,000

07:42:27 9/20/2018