Add To Favorites
Photo Not Available
CLQ6A-TKW-C1L1R1H1QBB7935CC3 Red, Green, Blue, White (RGBW) LED Indication - Discrete 2.1V Red, 3V Green, 3.1V Blue, 2.9V White 8-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.71400 $7.14
100 0.66010 $66.01
1,000 0.59047 $590.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CLQ6A-TKW-C1L1R1H1QBB7935CC3CT-ND
Copy   CLQ6A-TKW-C1L1R1H1QBB7935CC3CT-ND
Quantity Available 11,721
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLQ6A-TKW-C1L1R1H1QBB7935CC3

Copy   CLQ6A-TKW-C1L1R1H1QBB7935CC3
Description HB, SMD RGBW
Copy   HB, SMD RGBW
Detailed Description

Red, Green, Blue, White (RGBW) LED Indication - Discrete 2.1V Red, 3V Green, 3.1V Blue, 2.9V White 8-SMD, No Lead

Copy   Red, Green, Blue, White (RGBW)  LED Indication - Discrete 2.1V Red, 3V Green, 3.1V Blue, 2.9V White 8-SMD, No Lead
Documents & Media
Datasheets CLQ6A-TKW
PCN Design/Specification CLQ6A Design Chg 22/May/2019
EDA / CAD Models CLQ6A-TKW-C1L1R1H1QBB7935CC3 by SnapEDA
Online Catalog RGBW PLCC-8 Oval with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red, Green, Blue, White (RGBW)
Configuration Independent
Lens Color -
Lens Transparency -
Millicandela Rating 4500mcd Red, 10400mcd Green, 3000mcd Blue, 8200mcd White
Lens Style Oval with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 2.1V Red, 3V Green, 3.1V Blue, 2.9V White
Current - Test 100mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 8-SMD, No Lead
Supplier Device Package 8-PLCC
Size / Dimension 5.00mm L x 5.20mm W
Height (Max) 1.20mm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In
  • 1771033 - Phoenix Contact | 277-2066-1-ND DigiKey Electronics
  • 1771033
  • Phoenix Contact
  • TERM BLK 3POS SIDE ENT 2.5MM SMD
  • Unit Price $0.91000
  • 277-2066-1-ND
  • LTM4623EV#PBF - Linear Technology/Analog Devices | LTM4623EV#PBF-ND DigiKey Electronics
  • LTM4623EV#PBF
  • Linear Technology/Analog Devices
  • DC DC CONVERTER 0.6-5.5V 17W
  • Unit Price $14.66000
  • LTM4623EV#PBF-ND
Additional Resources
Standard Package ? 1
Other Names CLQ6A-TKW-C1L1R1H1QBB7935CC3CT
Alternate Package | This part is also available in the following packaging:

22:15:07 8/19/2019