CLMVC-FKA-CL1D1L71BB7C3C3 Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3V Green, 3V Blue 4-SMD, J-Lead
Price & Procurement
10,145 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.17700 $1.77
100 0.16340 $16.34
1,000 0.14615 $146.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

CLMVC-FKA-CL1D1L71BB7C3C3

Datasheet
Digi-Key Part Number CLMVC-FKA-CL1D1L71BB7C3C3CT-ND
Copy  
Manufacturer

CreeLED, Inc.

Copy  
Manufacturer Part Number CLMVC-FKA-CL1D1L71BB7C3C3
Copy  
Description LED RGB CLEAR 4PLCC SMD
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3V Green, 3V Blue 4-SMD, J-Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CreeLED, Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 337mcd Red, 420mcd Green, 84mcd Blue
Lens Style Square with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 2V Red, 3V Green, 3V Blue
Current - Test 20mA Red, 10mA Green, 10mA Blue
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 622nm Red, 530nm Green, 470nm Blue
Wavelength - Peak -
Features -
Package / Case 4-SMD, J-Lead
Supplier Device Package 4-PLCC
Size / Dimension 2.00mm L x 2.00mm W
Height (Max) 1.00mm
Base Part Number CLMVC
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In

CLX6F-FKC-CKNNQDGBB7A363

LED RGB IPX8 6PLCC 3.5X3.4X2.8MM

CreeLED, Inc.

$0.30000 Details

2199230-4

CONN EDGE DUAL FMALE 67POS 0.020

TE Connectivity AMP Connectors

$1.29000 Details

TL3305AF160QG

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

$0.21000 Details

ASMB-KTF0-0A306

LED RGB 4PLCC SMD

Broadcom Limited

$0.48000 Details

USB4085-GF-A

CONN RCPT USB2.0 TYPE C 16+8POS

GCT

$0.97000 Details

MP2122GJ-Z

IC REG BUCK ADJ 2A DL TSOT23-8

Monolithic Power Systems Inc.

$2.38000 Details
Additional Resources
Standard Package 1
Other Names CLMVC-FKA-CL1D1L71BB7C3C3CT