Photo Not Available
CLM3C-MKW-CWAWB233 White, Warm 3200K LED Indication - Discrete 3.2V 2-SMD, J-Lead
Product Overview
Digi-Key Part Number CLM3C-MKW-CWAWB233-ND
Copy   CLM3C-MKW-CWAWB233-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLM3C-MKW-CWAWB233

Copy   CLM3C-MKW-CWAWB233
Description LED WARM WHITE DIFF 2PLCC SMD
Copy   LED WARM WHITE DIFF 2PLCC SMD
Detailed Description

White, Warm 3200K LED Indication - Discrete 3.2V 2-SMD, J-Lead

Copy   White, Warm 3200K LED Indication - Discrete 3.2V 2-SMD, J-Lead
Documents & Media
Datasheets CLM3C-WKW,MKW
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Color White, Warm
Configuration Standard
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 1460mcd
Lens Style Rectangle with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 3200K
Wavelength - Peak -
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-PLCC
Size / Dimension 2.70mm L x 2.00mm W
Height (Max) 1.40mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Additional Resources
Standard Package ? 2,500

14:36:29 12/16/2018