Photo Not Available
CLM3A-WKW-CWBXA453 LED Indication - Discrete 2-SMD, J-Lead
Product Overview
Digi-Key Part Number CLM3A-WKW-CWBXA453-ND
Copy   CLM3A-WKW-CWBXA453-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLM3A-WKW-CWBXA453

Copy   CLM3A-WKW-CWBXA453
Description LED WHITE DIFF 2PLCC SMD
Copy   LED WHITE DIFF 2PLCC SMD
Detailed Description

LED Indication - Discrete 2-SMD, J-Lead

Copy     LED Indication - Discrete  2-SMD, J-Lead
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CLM3C-WKW-CXAYA453TR-ND CLM3C-WKW-CXAYA453 Cree Inc. Tape & Reel (TR) ? 5,000 - Immediate
$0.18647 2,500
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-PLCC
Size / Dimension 2.70mm L x 2.00mm W
Height (Max) 1.40mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Additional Resources
Standard Package ? 2,500

00:53:05 10/23/2018