• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number CLM3A-WKW-CWAXA123-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CLM3A-WKW-CWAXA123

Description LED COOL WHITE DIFFUSED 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Detailed Description

LED Indication - Discrete 2-SMD, J-Lead

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CLM3C-WKW-CWBYA153TR-ND CLM3C-WKW-CWBYA153 Cree Inc. Tape & Reel (TR) ? 2,500 - Immediate
$0.15539 2,500
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-PLCC
Size / Dimension 2.70mm L x 2.00mm W
Height (Max) 1.40mm
 
Additional Resources
Standard Package ? 2,500

06:16:42 6/19/2018

Send Feedback