Photo Not Available
CLM3A-WKW-CWAWBJQ3 LED Indication - Discrete 2-SMD, J-Lead
Product Overview
Digi-Key Part Number CLM3A-WKW-CWAWBJQ3-ND
Copy   CLM3A-WKW-CWAWBJQ3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLM3A-WKW-CWAWBJQ3

Copy   CLM3A-WKW-CWAWBJQ3
Description LED WHITE DIFF 2PLCC SMD
Copy   LED WHITE DIFF 2PLCC SMD
Detailed Description

LED Indication - Discrete 2-SMD, J-Lead

Copy     LED Indication - Discrete  2-SMD, J-Lead
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-PLCC
Size / Dimension 2.70mm L x 2.00mm W
Height (Max) 1.40mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Additional Resources
Standard Package ? 2,500

23:37:17 1/19/2019