Photo Not Available
CLM1C-WKW-CVAXA153 White, Cool 6800K LED Indication - Discrete 3.2V 2-SMD, J-Lead
Product Overview
Digi-Key Part Number CLM1C-WKW-CVAXA153-ND
Copy   CLM1C-WKW-CVAXA153-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLM1C-WKW-CVAXA153

Copy   CLM1C-WKW-CVAXA153
Description LED COOL WHITE DIFF 2PLCC SMD
Copy   LED COOL WHITE DIFF 2PLCC SMD
Detailed Description

White, Cool 6800K LED Indication - Discrete 3.2V 2-SMD, J-Lead

Copy   White, Cool 6800K LED Indication - Discrete 3.2V 2-SMD, J-Lead
Documents & Media
Datasheets CLM1C-WKW
PCN Design/Specification LM1 Series Des Chg 2/Nov/2018
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Color White, Cool
Configuration Standard
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 1475mcd
Lens Style Round with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 6800K
Wavelength - Peak -
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.70mm W
Height (Max) 2.05mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Additional Resources
Standard Package ? 2,000

09:29:19 11/15/2018