• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number CLM1C-WKW-CVAWB143-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CLM1C-WKW-CVAWB143

Description LED COOL WHITE DIFF 2PLCC SMD
Detailed Description

White, Cool 6800K LED Indication - Discrete 3.2V 2-SMD, J-Lead

Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Color White, Cool
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 1255mcd
Lens Style/Size Round with Flat Top
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 6800K
Wavelength - Peak -
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.70mm W
Height (Max) 2.05mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Additional Resources
Standard Package ? 2,000

06:47:07 8/20/2018

Send Feedback