Add To Favorites
C566C-GFF-CX0Y0892 Green 527nm LED Indication - Discrete 3.4V Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.21600 $2.16
100 0.19980 $19.98
1,000 0.17869 $178.69
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C566C-GFF-CX0Y0892CT-ND
Copy   C566C-GFF-CX0Y0892CT-ND
Quantity Available 3,803
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C566C-GFF-CX0Y0892

Copy   C566C-GFF-CX0Y0892
Description LED GREEN CLEAR 5MM ROUND T/H
Copy   LED GREEN CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Green 527nm LED Indication - Discrete 3.4V Radial

Copy   Green 527nm LED Indication - Discrete 3.4V Radial
Documents & Media
Datasheets C566C-RFx/GFx/BFx/AFx
Online Catalog 5mm Oval with Domed Top LED Lamps
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series Screen Master®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Configuration Standard
Lens Color Green
Lens Transparency Clear
Millicandela Rating 6190mcd
Lens Style Oval with Domed Top
Lens Size 5.20mm x 4.60mm
Voltage - Forward (Vf) (Typ) 3.4V
Current - Test 20mA
Viewing Angle 70°, 35°
Mounting Type Through Hole
Wavelength - Dominant 527nm
Wavelength - Peak -
Features -
Package / Case Radial
Supplier Device Package 5mm Round
Size / Dimension -
Height (Max) 11.90mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names C566C-GFF-CX0Y0892CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : C566C-GFF-CX0Y0892TB-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.17869

22:51:32 1/19/2019