USD
Favorite

Photo Not Available
C512A-WNS-CA0C0151 White, Cool 9000K LED Indication - Discrete 3.2V Radial
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.19978 $99.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : C512A-WNS-CA0C0152-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.17869

C512A-WNS-CA0C0151

Datasheet
Digi-Key Part Number C512A-WNS-CA0C0151-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C512A-WNS-CA0C0151
Copy  
Description LED WHITE 5MM ROUND T/H
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

White, Cool 9000K LED Indication - Discrete 3.2V Radial

Copy  
Documents & Media
Datasheets C512A-WNS/WNN
PCN Packaging HB LED Label Chg 12/Aug/2019
HTML Datasheet C512A-WNS/WNN
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series -
Packaging Bulk 
Part Status Active
Color White, Cool
Configuration Standard
Lens Color -
Lens Transparency -
Millicandela Rating 22450mcd
Lens Style Round with Domed Top
Lens Size 5.00mm Dia
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 25°
Mounting Type Through Hole
Wavelength - Dominant 9000K
Wavelength - Peak -
Features -
Package / Case Radial
Supplier Device Package 5mm Round
Size / Dimension -
Height (Max) 13.00mm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500