Photo Not Available
C503B-GCN-SZ0A07T1 LED Indication - Discrete Radial
Product Overview
Digi-Key Part Number C503B-GCN-SZ0A07T1-ND
Copy   C503B-GCN-SZ0A07T1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C503B-GCN-SZ0A07T1

Copy   C503B-GCN-SZ0A07T1
Description LED 5MM GREEN 5MM ROUND T/H
Copy   LED 5MM GREEN 5MM ROUND T/H
Detailed Description

LED Indication - Discrete Radial

Copy     LED Indication - Discrete  Radial
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series *
Packaging ? Bulk ?
Part Status Obsolete
Package / Case Radial
Supplier Device Package 5mm
Size / Dimension -
Height (Max) 10.55mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

11:13:21 10/23/2018