Add To Favorites
Product Overview
Digi-Key Part Number C503B-BAN-CY0Z0452CT-ND
Quantity Available 2,270
Can ship immediately
Manufacturer

Manufacturer Part Number

C503B-BAN-CY0Z0452

Description LED BLUE CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Blue 470nm LED Indication - Discrete 3.2V Radial

Documents & Media
Datasheets C503B-BAS/BAN/GAS/GAN
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 5mm Round with Domed Top LED Lamps
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 8930mcd
Lens Style/Size Round with Domed Top, 5.00mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 15°
Mounting Type Through Hole
Wavelength - Dominant 470nm
Wavelength - Peak -
Features -
Package / Case Radial
Supplier Device Package 5mm Round
Size / Dimension -
Height (Max) 10.30mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • B3SN-3012P - Omron Electronics Inc-EMC Div | SW261CT-ND DigiKey Electronics
  • B3SN-3012P
  • Omron Electronics Inc-EMC Div
  • SWITCH TACTILE SPST-NO 0.05A 24V
  • Unit Price $1.06000
  • SW261CT-ND
  • ZXMN6A07FTA - Diodes Incorporated | ZXMN6A07FCT-ND DigiKey Electronics
  • ZXMN6A07FTA
  • Diodes Incorporated
  • MOSFET N-CH 60V 1.2A SOT23-3
  • Unit Price $0.56000
  • ZXMN6A07FCT-ND
  • LTST-C170KGKT - Lite-On Inc. | 160-1414-1-ND DigiKey Electronics
  • LTST-C170KGKT
  • Lite-On Inc.
  • LED GREEN CLEAR SMD
  • Unit Price $0.38000
  • 160-1414-1-ND
Additional Resources
Standard Package ? 1
Other Names C503B-BAN-CY0Z0452CT

17:25:08 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.20500 $2.05
100 0.18920 $18.92
1,000 0.16923 $169.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback