Add To Favorites
Photo Not Available
C4SMN-BJF-CR0T0352 Blue 468nm LED Indication - Discrete 3.2V Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.14746 $442.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C4SMN-BJF-CR0T0352-ND
Copy   C4SMN-BJF-CR0T0352-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C4SMN-BJF-CR0T0352

Copy   C4SMN-BJF-CR0T0352
Description LED BLUE 4MM OVAL T/H
Copy   LED BLUE 4MM OVAL T/H
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Blue 468nm LED Indication - Discrete 3.2V Radial

Copy   Blue 468nm LED Indication - Discrete 3.2V Radial
Documents & Media
Datasheets C4SMN-RJF,GJF,BJF
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series Screen Master®
Packaging ? Tape & Box (TB) ?
Part Status Active
Color Blue
Configuration Standard
Lens Color -
Lens Transparency -
Millicandela Rating 1035mcd
Lens Style Oval with Domed Top
Lens Size 3.90mm x 3.00mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle -
Mounting Type Through Hole
Wavelength - Dominant 468nm
Wavelength - Peak -
Features -
Package / Case Radial
Supplier Device Package 4mm Oval
Size / Dimension -
Height (Max) 9.90mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Alternate Package | This part is also available in the following packaging:

02:14:39 10/18/2018