USD

Non-Stock
Alternate Package

XREBLU-L1-0000-00J02

Datasheet
Digi-Key Part Number XREBLU-L1-0000-00J02DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XREBLU-L1-0000-00J02
Copy  
Description LED BLUE 7X9MM SMD
Copy  
Detailed Description

LED Lighting Color XLamp® XR-E Blue 473nm (465nm ~ 480nm) 3529 (9073 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XR-E
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Color Blue
Wavelength 473nm (465nm ~ 480nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.3V
Lumens/Watt @ Current - Test 23 lm/W
Current - Max 1A
Luminous Flux @ Current/Temperature 27lm (24lm ~ 31lm)
Temperature - Test 25°C
Viewing Angle 100°
Mounting Type Surface Mount
Package / Case 3529 (9073 Metric)
Supplier Device Package SMD
Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max) 0.181" (4.60mm)
Thermal Resistance of Package 8°C/W
Base Part Number XRE
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Associated Product View More

CA10716_BOOM-S

LENS BOOM REFLECTOR SMOOTH SPOT

Ledil

$3.56000 Details

CA10929_BOOM-W

LENS BOOM REFLECTOR WIDE MC-E

Ledil

$3.56000 Details

CA10928_BOOM-M

LENS BOOM REFLECTOR MEDIUM MC-E

Ledil

$3.56000 Details

803262

STAR THERMAL CLAD BOARD CREE XRE

Bergquist

$22.75000 Details

803282

SQUARE THERMAL CLAD BRD CREE XRE

Bergquist

$14.30550 Details

803112

SQUARE THERMAL CLAD BRD CREE XRE

Bergquist

$0.64350 Details
Additional Resources
Standard Package 1
Other Names XREBLU-L1-0000-00J02DKR