USD
Favorite

Price & Procurement
100 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.45000 $3.45
10 3.28100 $32.81
50 3.18820 $159.41
100 2.93610 $293.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package

XRCWHT-L1-R250-005E7

Datasheet
Digi-Key Part Number XRCWHT-L1-R250-005E7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XRCWHT-L1-R250-005E7
Copy  
Description LED XLAMP WARM WHITE 3000K 2SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

LED Lighting XLamp® XR-C White, Warm 3000K 3.5V 350mA 90° 3529 (9073 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XR-C
Packaging Digi-Reel® 
Part Status Active
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 59lm (57lm ~ 62lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.5V
Lumens/Watt @ Current - Test 48 lm/W
CRI (Color Rendering Index) 80 (Typ)
Current - Max 500mA
Viewing Angle 90°
Mounting Type Surface Mount
Package / Case 3529 (9073 Metric)
Supplier Device Package SMD
Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max) 0.181" (4.60mm)
Thermal Resistance of Package 12°C/W
Base Part Number XRC
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 1
Other Names XRCWHT-L1-R250-005E7DKR