USD
Favorite

XRCRDO-L1-0000-00M01 LED Lighting Color XLamp® XR-C Red-Orange 615nm (610nm ~ 620nm) 3529 (9073 Metric)
Price & Procurement
443 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.91000 $2.91
10 2.76300 $27.63
50 2.68480 $134.24
100 2.47250 $247.25
200 2.24850 $449.70
500 2.10598 $1,052.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package

XRCRDO-L1-0000-00M01

Datasheet
Digi-Key Part Number XRCRDO-L1-0000-00M01DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XRCRDO-L1-0000-00M01
Copy  
Description LED RED ORANGE 500MA 7X9 SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

LED Lighting Color XLamp® XR-C Red-Orange 615nm (610nm ~ 620nm) 3529 (9073 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XR-C
Packaging Digi-Reel® 
Part Status Active
Color Red-Orange
Wavelength 615nm (610nm ~ 620nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.2V
Lumens/Watt @ Current - Test 56 lm/W
Current - Max 700mA
Luminous Flux @ Current/Temperature 43lm (40lm ~ 46lm)
Temperature - Test 25°C
Viewing Angle 90°
Mounting Type Surface Mount
Package / Case 3529 (9073 Metric)
Supplier Device Package SMD
Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max) 0.181" (4.60mm)
Thermal Resistance of Package 15°C/W
Base Part Number XRC
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 1
Other Names XRCRDO-L1-0000-00M01DKR