USD

Non-Stock
0
Alternate Package

XRCGRN-L1-R250-00N01

Datasheet
Digi-Key Part Number XRCGRN-L1-R250-00N01CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XRCGRN-L1-R250-00N01
Copy  
Description LED GREEN 535NM XLAMP SMD
Copy  
Detailed Description

LED Lighting Color XLamp® XR-C Green 528nm (520nm ~ 535nm) 3529 (9073 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XR-C
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Color Green
Wavelength 528nm (520nm ~ 535nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.7V
Lumens/Watt @ Current - Test 46 lm/W
Current - Max 500mA
Luminous Flux @ Current/Temperature 59lm (52lm ~ 67lm)
Temperature - Test 25°C
Viewing Angle 100°
Mounting Type Surface Mount
Package / Case 3529 (9073 Metric)
Supplier Device Package SMD
Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max) 0.181" (4.60mm)
Thermal Resistance of Package 12°C/W
Base Part Number XRC
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 1
Other Names XRCGRN-L1-R250-00N01CT
XRCGRNL1R25000N01