USD
Favorite

XRCAMB-L1-0000-00K03 LED Lighting Color XLamp® XR-C Amber 593nm (590nm ~ 595nm) 3529 (9073 Metric)
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 $2.65
10 2.51400 $25.14
50 2.44240 $122.12
100 2.24930 $224.93
200 2.04550 $409.10
500 1.91584 $957.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package

XRCAMB-L1-0000-00K03

Datasheet
Digi-Key Part Number XRCAMB-L1-0000-00K03DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XRCAMB-L1-0000-00K03
Copy  
Description LED XLAMP XRC AMBER 593NM 2SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

LED Lighting Color XLamp® XR-C Amber 593nm (590nm ~ 595nm) 3529 (9073 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XR-C
Packaging Digi-Reel® 
Part Status Active
Color Amber
Wavelength 593nm (590nm ~ 595nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.2V
Lumens/Watt @ Current - Test 43 lm/W
Current - Max 350mA
Luminous Flux @ Current/Temperature 33lm (31lm ~ 35lm)
Temperature - Test 25°C
Viewing Angle 90°
Mounting Type Surface Mount
Package / Case 3529 (9073 Metric)
Supplier Device Package SMD
Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max) 0.181" (4.60mm)
Thermal Resistance of Package 15°C/W
Base Part Number XRC
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 1
Other Names XRCAMB-L1-0000-00K03DKR