Add To Favorites
Product Overview
Digi-Key Part Number 306-1399-1-ND
Copy   306-1399-1-ND
Quantity Available 2,221
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RR130-A111-00

Copy   RR130-A111-00
Description MAGNETIC SWITCH LATCH SOT23
Copy   MAGNETIC SWITCH LATCH SOT23
Detailed Description

Digital Switch Latch Open Drain Magnetoresistive SOT-23

Copy   Digital Switch Latch Open Drain Magnetoresistive SOT-23
Product Attributes Select All
Categories
Manufacturer Coto Technology
Series RedRock™ 130
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Function Latch
Technology Magnetoresistive
Polarization North Pole
Sensing Range 3mT Trip, 1.5mT Release
Test Condition 25°C
Voltage - Supply 2.7 V ~ 3.3 V
Current - Supply (Max) 300nA
Current - Output (Max) -
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 85°C
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADL021-14E - NVE Corp/Sensor Products | 391-1076-ND DigiKey Electronics
  • ADL021-14E
  • NVE Corp/Sensor Products
  • MAGNETIC SWITCH LATCH 4-ULLGA
  • Unit Price $4.42000
  • 391-1076-ND
  • RR110-A111-00 - Coto Technology | 306-1397-1-ND DigiKey Electronics
  • RR110-A111-00
  • Coto Technology
  • SENSOR LINEAR ANALOG SOT23
  • Unit Price $1.90000
  • 306-1397-1-ND
  • RGC1A60D30KKE - Carlo Gavazzi Inc. | 1864-1193-ND DigiKey Electronics
  • RGC1A60D30KKE
  • Carlo Gavazzi Inc.
  • RELAY SSR 32VDC 1PH 600V 30A
  • Unit Price $79.00000
  • 1864-1193-ND
Additional Resources
Standard Package ? 1
Other Names 306-1399-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.31800 $23.18
25 2.17280 $54.32
50 2.12460 $106.23
100 1.69000 $169.00
250 1.59340 $398.35
500 1.49684 $748.42
1,000 1.40027 $1,400.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 306-1399-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,221 - Immediate
  • Unit Price: Digi-Reel®

21:45:40 9/23/2018