USD
Favorite

RR111-1DC2-332 Magnetoresistive Sensor Single Axis 4-LGA (1.4x1.4)
Price & Procurement
6,458 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 $1.09
10 1.04500 $10.45
25 0.98240 $24.56
100 0.84850 $84.85
250 0.77332 $193.33
500 0.71896 $359.48
1,000 0.66880 $668.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 306-1434-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.57000
  • Digi-Reel®  : 306-1434-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,458 - Immediate
  • Unit Price: Digi-Reel®

RR111-1DC2-332

Datasheet
Digi-Key Part Number 306-1434-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RR111-1DC2-332
Copy  
Description SENSOR MR ANALOG 4LGA
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Magnetoresistive Sensor Single Axis 4-LGA (1.4x1.4)

Copy  
Documents & Media
Datasheets RR111 Series Datasheet
RR111 Series Catalog
Environmental Information RoHS Cert
EDA / CAD Models RR111-1DC2-332 by SnapEDA
Online Catalog RedRock™ RR111 TMR Analog Magnetic Sensors
Product Attributes
Type Description Select All
Categories
Manufacturer Coto Technology
Series RedRock™ 111
Packaging Cut Tape (CT) 
Part Status Active
Technology Magnetoresistive
Axis Single
Output Type Analog Voltage
Sensing Range ±1mT
Voltage - Supply 2.7V ~ 3.6V
Current - Supply (Max) 2.7mA
Current - Output (Max) -
Resolution -
Bandwidth -
Operating Temperature -40°C ~ 85°C
Features -
Supplier Device Package 4-LGA (1.4x1.4)
Mounting Type Surface Mount
Package / Case 4-XFLGA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

RR111-1DC2-331

SENSOR MR ANALOG SOT23-3

Coto Technology

$0.74000 Details

G-MRCO-017

SENSOR MR ANALOG 8TDFN

TE Connectivity Measurement Specialties

$2.93000 Details

MMC5603NJ

3-AXIS AMR MAGNETIC SENSOR

Memsic Inc.

$0.93000 Details

DRV5053VAQDBZR

SENSOR HALL ANALOG SOT23-3

Texas Instruments

$1.42000 Details

RR1EK3-0002

REDROCK TMR DEMO BOARD

Coto Technology

$50.00000 Details

KMZ41,118

SENSOR MR ANALOG 8SO

NXP USA Inc.

$2.66000 Details
Additional Resources
Standard Package 1
Other Names 306-1434-1