Add To Favorites
Product Overview
Digi-Key Part Number 306-1337-ND
Quantity Available 540
Can ship immediately
Manufacturer

Manufacturer Part Number

CS331

Description RELAY SSR DPST 350V 110MA 8SMT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

Solid State Relay DPST-NO (2 Form A) 8-SMD (0.300", 7.62mm)

Documents & Media
Datasheets CT331/CS331
CotoMos Selector Chart
Mfg CAD Models DIP-8-PIN-SMD-A.igs
DIP-8-PIN-SMD-A.stp
2D Drawings DIP-8-PIN-SMD-A.dwf
Online Catalog COTOMOS™ Series
Product Attributes Select All
Categories
Manufacturer Coto Technology
Series COTOMOS™
Packaging ? Tube ?
Part Status Active
Circuit DPST-NO (2 Form A)
Output Type AC, DC
On-State Resistance (Max) 24 Ohms
Load Current 110mA
Voltage - Input 1.37VDC
Voltage - Load 0V ~ 350V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 8-SMD (0.300", 7.62mm)
Supplier Device Package 8-SMD
Relay Type Relay
 
Additional Resources
Standard Package ? 45
Other Names 306-1337

11:12:48 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.98000 $5.98
10 5.60300 $56.03
25 4.98000 $124.50
50 4.73100 $236.55
100 4.48200 $448.20
250 3.98400 $996.00
500 3.73500 $1,867.50
1,000 3.48600 $3,486.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback