Add To Favorites
Product Overview
Digi-Key Part Number 306-1409-1-ND
Copy   306-1409-1-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9814-03-20TR

Copy   9814-03-20TR
Description RELAY RF SPST 250MA 3.3V
Copy   RELAY RF SPST 250MA 3.3V
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 9814,9852 Series
Mfg Application Notes Reed Relays Technical, Appl Into
HTML Datasheet 9814,9852 Series
Online Catalog 9800 Series
Product Attributes Select All
Categories
Manufacturer Coto Technology
Series 9800
Packaging ? Cut Tape (CT) ?
Part Status Active
Coil Type Non Latching
Coil Current 47.1mA
Coil Voltage 3.3VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 250mA
Switching Voltage 100VAC, 100VDC - Max
Turn On Voltage (Max) 2.5 VDC
Turn Off Voltage (Min) 0.4 VDC
Operate Time 0.25ms
Release Time 0.05ms
Features Magnetic Shield
Mounting Type Surface Mount
Termination Style J Lead
Operating Temperature -20°C ~ 85°C
Contact Material -
Coil Power -
Coil Resistance 70 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • 9814-03-20 - Coto Technology | 306-1158-5-ND DigiKey Electronics
  • 9814-03-20
  • Coto Technology
  • RELAY RF SPST 250MA 3.3V
  • Unit Price $8.77000
  • 306-1158-5-ND
  • NSR0130P2T5G - ON Semiconductor | NSR0130P2T5GOSCT-ND DigiKey Electronics
  • NSR0130P2T5G
  • ON Semiconductor
  • DIODE SCHOTTKY 30V 100MA SOD923
  • Unit Price $0.45000
  • NSR0130P2T5GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 306-1409-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.83000 $11.83
10 11.08900 $110.89
25 9.85680 $246.42
50 9.36400 $468.20
100 8.87110 $887.11
250 7.88544 $1,971.36
500 7.39260 $3,696.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 306-1409-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $6.27816
  • Digi-Reel® ? : 306-1409-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®

13:05:25 9/18/2018