Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.81000 $3.81
10 3.56800 $35.68
25 3.17160 $79.29
50 3.01280 $150.64
100 2.85430 $285.43
250 2.53712 $634.28
500 2.37856 $1,189.28
1,000 2.21998 $2,219.98
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 306-1024-ND
Copy   306-1024-ND
Quantity Available 469
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8L01-12-011

Copy   8L01-12-011
Description RELAY REED SPST 500MA 12V
Copy   RELAY REED SPST 500MA 12V
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets 8L Series, Spartan
Mfg Application Notes Reed Relays Technical, Appl Into
Environmental Information RoHS Cert
HTML Datasheet 8L Series, Spartan
Online Catalog 8L Series
Product Attributes Select All
Categories
Manufacturer Coto Technology
Series 8L
Packaging ? Tube ?
Part Status Active
Coil Type Non Latching
Coil Current 24.0mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 500mA
Switching Voltage 200VAC, 200VDC - Max
Turn On Voltage (Max) 9.6 VDC
Turn Off Voltage (Min) 1 VDC
Operate Time 0.5ms
Release Time 1ms
Features Diode
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -20°C ~ 85°C
Contact Material -
Coil Power -
Coil Resistance 500 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 306-1024
8L0112011

23:25:26 10/15/2018