Add To Favorites
Photo Not Available
7303-05-1010
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 22.60785 $4,521.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 7303-05-1010-ND
Copy   7303-05-1010-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7303-05-1010

Copy   7303-05-1010
Description RELAY REED 3PST 500MA 5V
Copy   RELAY REED 3PST 500MA 5V
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets 7000 Series
Mfg Application Notes Reed Relays Technical, Appl Into
Environmental Information RoHS Cert
HTML Datasheet 7000 Series
Product Attributes Select All
Categories
Manufacturer Coto Technology
Series 7000
Packaging ? Tube ?
Part Status Active
Coil Type Non Latching
Coil Current 77.0mA
Coil Voltage 5VDC
Contact Form 3PST-NO (3 Form A)
Contact Rating (Current) 500mA
Switching Voltage 500VAC, 500VDC - Max
Must Operate Voltage 3.75 VDC
Must Release Voltage 0.4 VDC
Operate Time 1ms
Release Time 0.1ms
Features Electrostatic Shield
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -20°C ~ 85°C
Contact Material -
Coil Power -
Coil Resistance 65 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

01:01:43 3/19/2019