Add To Favorites
Product Overview
Digi-Key Part Number 306-1239-ND
Quantity Available 137
Can ship immediately
Manufacturer

Manufacturer Part Number

7301-05-1110

Description RELAY REED SPST 500MA 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 38 Weeks
Documents & Media
Datasheets 7000 Series
Mfg Application Notes Reed Relays Technical, Appl Into
Online Catalog 7000 Series
Product Attributes Select All
Categories
Manufacturer Coto Technology
Series 7000
Packaging ? Tube ?
Part Status Active
Coil Type Non Latching
Coil Current 28.6mA
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 500mA
Switching Voltage 500VAC, 500VDC - Max
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) 0.4 VDC
Operate Time 1ms
Release Time 0.1ms
Features Electrostatic Shield
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -20°C ~ 85°C
Contact Material -
Coil Power -
Coil Resistance 175 Ohms
 
Additional Resources
Standard Package ? 120
Other Names 306-1239
7301-05-1110-ND
7301051110

12:53:54 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.28000 $19.28
10 17.14000 $171.40
25 16.28320 $407.08
50 15.42600 $771.30
100 14.56900 $1,456.90
250 13.28352 $3,320.88
500 12.42650 $6,213.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback