Add To Favorites
Product Overview
Digi-Key Part Number 306-1299-ND
Quantity Available 116
Can ship immediately
Manufacturer

Manufacturer Part Number

7202-12-1100

Description RELAY REED DPST 1A 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 38 Weeks
Documents & Media
Datasheets 7000 Series
Mfg Application Notes Reed Relays Technical, Appl Into
Online Catalog 7000 Series
Product Attributes Select All
Categories
Manufacturer Coto Technology
Series 7000
Packaging ? Tube ?
Part Status Active
Coil Type Non Latching
Coil Current 35.2mA
Coil Voltage 12VDC
Contact Form DPST (2 Form A)
Contact Rating (Current) 1A
Switching Voltage 500VAC, 500VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1 VDC
Operate Time 2ms
Release Time 1ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -20°C ~ 85°C
Contact Material -
Coil Power -
Coil Resistance 340 Ohms
 
Additional Resources
Standard Package ? 33
Other Names 306-1299
7202-12-1100-ND
7202121100

23:31:57 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 48.66000 $48.66
10 46.22700 $462.27
25 43.79400 $1,094.85
50 41.36100 $2,068.05
100 38.92800 $3,892.80
250 36.49500 $9,123.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback