Add To Favorites
Product Overview
Digi-Key Part Number 306-1286-ND
Quantity Available 141
Can ship immediately
Manufacturer

Manufacturer Part Number

7104-24-1000

Description RELAY REED 4PST 500MA 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 38 Weeks
Documents & Media
Datasheets 7000 Series
Mfg Application Notes Reed Relays Technical, Appl Into
Online Catalog 7000 Series
Product Attributes Select All
Categories
Manufacturer Coto Technology
Series 7000
Packaging ? Tube ?
Part Status Active
Coil Type Non Latching
Coil Current 12mA
Coil Voltage 24VDC
Contact Form 4PST (4 Form A)
Contact Rating (Current) 500mA
Switching Voltage 200VAC, 200VDC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 2 VDC
Operate Time 1ms
Release Time 0.1ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -20°C ~ 85°C
Contact Material -
Coil Power -
Coil Resistance 2 kOhms
 
Additional Resources
Standard Package ? 21
Other Names 306-1286
7104-24-1000-ND
7104241000

16:47:00 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.15000 $19.15
10 17.02000 $170.20
25 16.16920 $404.23
50 15.31800 $765.90
100 14.46700 $1,446.70
250 13.19052 $3,297.63
500 12.33950 $6,169.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback