Add To Favorites
ZUW102412 Isolated Module DC DC Converter 2 Output 12V -12V 450mA, 450mA 18V - 36V Input
Product Overview
Digi-Key Part Number 1776-1885-ND
Copy   1776-1885-ND
Quantity Available 29
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZUW102412

Copy   ZUW102412
Description DC DC CONVERTER +/-12V
Copy   DC DC CONVERTER +/-12V
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Isolated Module DC DC Converter 2 Output 12V -12V 450mA, 450mA 18V - 36V Input

Copy   Isolated Module DC DC Converter 2 Output 12V -12V   450mA, 450mA 18V - 36V Input
Documents & Media
Datasheets ZUW Series Datasheet
Online Catalog ZUS and ZUW Series
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series ZUW
Packaging ? -
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 12V
Voltage - Output 2 -12V
Voltage - Output 3 -
Current - Output (Max) 450mA, 450mA
Voltage - Isolation 500V
Applications ITE (Commercial)
Features OCP
Operating Temperature -20°C ~ 71°C (With Derating)
Efficiency 81%
Mounting Type Through Hole
Package / Case 5-DIP Module
Size / Dimension 1.77" L x 1.38" W x 0.28" H (45.0mm x 35.0mm x 7.0mm)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1776-1885
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.62000 $53.62
5 53.19800 $265.99
10 52.77800 $527.78
25 51.10280 $1,277.57
50 48.58960 $2,429.48
100 45.23850 $4,523.85

Submit a request for quotation on quantities greater than those displayed.

14:58:36 9/21/2018