Add To Favorites
ZUW100515 Isolated Module DC DC Converter 2 Output 15V -15V 300mA, 300mA 4.5V - 9V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.62000 $53.62
5 53.19800 $265.99
10 52.77800 $527.78
25 51.10280 $1,277.57
50 48.58960 $2,429.48
100 45.23850 $4,523.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1776-1882-ND
Copy   1776-1882-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZUW100515

Copy   ZUW100515
Description DC DC CONVERTER +/-15V
Copy   DC DC CONVERTER +/-15V
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Isolated Module DC DC Converter 2 Output 15V -15V 300mA, 300mA 4.5V - 9V Input

Copy   Isolated Module DC DC Converter 2 Output 15V -15V   300mA, 300mA 4.5V - 9V Input
Documents & Media
Datasheets ZUW Series Datasheet
Online Catalog ZUS and ZUW Series
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series ZUW
Packaging ? -
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 9V
Voltage - Output 1 15V
Voltage - Output 2 -15V
Voltage - Output 3 -
Current - Output (Max) 300mA, 300mA
Voltage - Isolation 500V
Applications ITE (Commercial)
Features OCP
Operating Temperature -20°C ~ 71°C (With Derating)
Efficiency 75%
Mounting Type Through Hole
Package / Case 5-DIP Module
Size / Dimension 1.77" L x 1.38" W x 0.28" H (45.0mm x 35.0mm x 7.0mm)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package ? 1
Other Names 1776-1882

21:53:42 1/19/2019