USD
Favorite

TUHS25F15 Enclosed AC DC Converter 1 Output 15V 1.7A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Price & Procurement
124 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.87000 $29.87
5 28.99000 $144.95
10 28.11200 $281.12
25 27.23360 $680.84
50 26.35500 $1,317.75
100 25.47650 $2,547.65
250 24.59800 $6,149.50

Submit a request for quotation on quantities greater than those displayed.

TUHS25F15

Datasheet
Digi-Key Part Number 1776-2014-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TUHS25F15
Copy  
Description AC/DC CONVERTER 15V 26W
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Enclosed AC DC Converter 1 Output 15V 1.7A 85 ~ 264 VAC, 120 ~ 370 VDC Input

Copy  
Documents & Media
Datasheets TUHS Series Datasheet
Environmental Information Cosel RoHS3 Series List
PCN Design/Specification TUHSyy Material Chg 10/Nov/2017
Online Catalog TUH Series
Product Attributes
Type Description Select All
Categories
Manufacturer Cosel USA, Inc.
Series TUH (25W)
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.7A
Power (Watts) 26W
Applications ITE (Commercial)
Features DC Input Capable, Universal Input
Operating Temperature -40°C ~ 85°C (With Derating)
Efficiency 88%
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 1.42" L x 1.00" W x 0.65" H (36.1mm x 25.4mm x 16.5mm)
Line Regulation 60mV
Load Regulation 120mV
Approvals CE, cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 1776-2014