Add To Favorites
TAC-06-683
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 71.52000 $71.52
10 69.21000 $692.10
25 66.90320 $1,672.58
50 64.59600 $3,229.80
100 62.28900 $6,228.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1776-1775-ND
Copy   1776-1775-ND
Quantity Available 21
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAC-06-683

Copy   TAC-06-683
Description LINE FILTER 500VAC 6A CHASSIS
Copy   LINE FILTER 500VAC 6A CHASSIS
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series TAC
Part Status Active
Filter Type Three Phase (Delta)
Configuration Single Stage
Voltage - Rated DC -
Voltage - Rated AC 500V
Current 6A
Frequency - Operating 50/60Hz
Applications General Purpose
Approvals cURus, VDE
Operating Temperature -40°C ~ 85°C
Mounting Type Chassis Mount
Termination Style Terminal Block
Inductance -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1776-1775

08:32:51 11/20/2018