Add To Favorites
Product Overview
Digi-Key Part Number 1776-1673-ND
Quantity Available 33
Can ship immediately
Manufacturer

Manufacturer Part Number

SUS102415B

Description DC DC CONVERTER 15V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 15V 800mA 18V - 36V Input

Documents & Media
Datasheets SUS Series Datasheet
Online Catalog SUS and SUW Series
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series SUS
Packaging ? -
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 800mA
Voltage - Isolation 500V
Applications ITE (Commercial)
Features Remote On/Off, OCP
Operating Temperature -40°C ~ 85°C (With Derating)
Efficiency 87%
Mounting Type Surface Mount
Package / Case 6-SMD Module, Gull Wing
Size / Dimension 1.54" L x 0.83" W x 0.26" H (39.2mm x 21.0mm x 6.5mm)
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names 1776-1673

06:57:20 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 37.08000 $37.08
5 36.79800 $183.99
10 36.51200 $365.12
25 35.94160 $898.54
50 34.23000 $1,711.50
100 31.37750 $3,137.75
250 30.80700 $7,701.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback