Add To Favorites
SUS101212C Isolated Module DC DC Converter 1 Output 12V 1A 9V - 18V Input
Product Overview
Digi-Key Part Number 1776-1666-ND
Copy   1776-1666-ND
Quantity Available 66
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SUS101212C

Copy   SUS101212C
Description DC DC CONVERTER 12V
Copy   DC DC CONVERTER 12V
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 1A 9V - 18V Input

Copy   Isolated Module DC DC Converter 1 Output 12V    1A 9V - 18V Input
Documents & Media
Datasheets SUS Series Datasheet
SU(C)S Series Instr Manual
Online Catalog SUS and SUW Series
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series SUS
Packaging ? -
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 18V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1A
Voltage - Isolation 500V
Applications ITE (Commercial)
Features Remote On/Off, OCP
Operating Temperature -40°C ~ 85°C (With Derating)
Efficiency 87%
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 1.54" L x 0.83" W x 0.26" H (39.2mm x 21.0mm x 6.5mm)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1776-1666
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 37.08000 $37.08
5 36.79800 $183.99
10 36.51200 $365.12
25 35.94160 $898.54
50 34.23000 $1,711.50
100 31.37750 $3,137.75
250 30.80700 $7,701.75

Submit a request for quotation on quantities greater than those displayed.

09:24:44 9/21/2018