Add To Favorites
Product Overview
Digi-Key Part Number 1776-1627-ND
Quantity Available 29
Can ship immediately
Manufacturer

Manufacturer Part Number

SUCW100512C

Description DC DC CONVERTER +/-12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Isolated Module DC DC Converter 2 Output 12V -12V 450mA, 450mA 4.5V - 9V Input

Documents & Media
Datasheets SUCW Series Datasheet
Online Catalog SUCS and SUCW Series
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series SUCW
Packaging ? -
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 9V
Voltage - Output 1 12V
Voltage - Output 2 -12V
Voltage - Output 3 -
Current - Output (Max) 450mA, 450mA
Voltage - Isolation 500V
Applications ITE (Commercial)
Features Remote On/Off, OCP
Operating Temperature -40°C ~ 85°C (With Derating)
Efficiency 86%
Mounting Type Through Hole
Package / Case 7-DIP Module
Size / Dimension 1.58" L x 0.85" W x 0.28" H (40.2mm x 21.5mm x 7.0mm)
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names 1776-1627

19:40:56 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.94000 $38.94
5 38.63600 $193.18
10 38.33600 $383.36
25 37.73720 $943.43
50 35.94000 $1,797.00
100 32.94500 $3,294.50
250 32.34600 $8,086.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback