Add To Favorites
SFS152415C Isolated Module DC DC Converter 1 Output 15V 1A 18V - 36V Input
Product Overview
Digi-Key Part Number 1776-1563-ND
Copy   1776-1563-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFS152415C

Copy   SFS152415C
Description DC DC CONVERTER 15V
Copy   DC DC CONVERTER 15V
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 15V 1A 18V - 36V Input

Copy   Isolated Module DC DC Converter 1 Output 15V    1A 18V - 36V Input
Documents & Media
Datasheets SFS Series Datasheet
SFS(C)S Series Instr Manual
Online Catalog SFS Series
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series SFS
Packaging ? -
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1A
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OVP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 89%
Mounting Type Through Hole
Package / Case 14-DIP Module
Size / Dimension 1.52" L x 1.07" W x 0.20" H (38.7mm x 27.2mm x 5.0mm)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1776-1563
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 37.91000 $37.91
5 37.62000 $188.10
10 37.32800 $373.28
25 36.74480 $918.62
50 34.99500 $1,749.75
100 32.07880 $3,207.88
250 31.49552 $7,873.88

Submit a request for quotation on quantities greater than those displayed.

08:27:56 9/22/2018