• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number RMC30A-1-J-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RMC30A-1-J

Description AC/DC CONVERTER 5V +/-12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Enclosed AC DC Converter 3 Output 5V 12V -12V 3A, 1.2A, 300mA 85 ~ 132 VAC Input

Documents & Media
Datasheets RMC Series Datasheet
PCN Obsolescence/ EOL RMB,RMC Series 01/Aug/2017
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series RMC
Part Status Obsolete
Type Enclosed
Number of Outputs 3
Voltage - Input 85 ~ 132 VAC
Voltage - Output 1 5V
Voltage - Output 2 12V
Voltage - Output 3 -12V
Voltage - Output 4 -
Current - Output (Max) 3A, 1.2A, 300mA
Applications ITE (Commercial)
Voltage - Isolation 2kV
Efficiency 67%
Operating Temperature -10°C ~ 60°C
Mounting Type Chassis Mount
Size / Dimension 5.31" L x 1.22" W x 3.15" H (135.0mm x 31.0mm x 80.0mm)
Minimum Load Required No
Approvals cURus
 
Additional Resources
Standard Package ? 1

12:26:51 2/19/2018

Send Feedback