Photo Not Available
RMC15A-1-GN Open Frame AC DC Converter 3 Output 5V 12V -12V 2A, 300mA, 200mA 85 ~ 132 VAC Input
Product Overview
Digi-Key Part Number RMC15A-1-GN-ND
Copy   RMC15A-1-GN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RMC15A-1-GN

Copy   RMC15A-1-GN
Description AC/DC CONVERTER 5V +/-12V
Copy   AC/DC CONVERTER 5V +/-12V
Detailed Description

Open Frame AC DC Converter 3 Output 5V 12V -12V 2A, 300mA, 200mA 85 ~ 132 VAC Input

Copy   Open Frame AC DC Converter 3 Output 5V 12V -12V  2A, 300mA, 200mA 85 ~ 132 VAC Input
Documents & Media
Datasheets RMC Series Datasheet
PCN Obsolescence/ EOL RMB,RMC Series 01/Aug/2017
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series RMC
Part Status Obsolete
Type Open Frame
Number of Outputs 3
Voltage - Input 85 ~ 132 VAC
Voltage - Output 1 5V
Voltage - Output 2 12V
Voltage - Output 3 -12V
Voltage - Output 4 -
Current - Output (Max) 2A, 300mA, 200mA
Applications ITE (Commercial)
Voltage - Isolation 2kV
Efficiency 65%
Operating Temperature -10°C ~ 60°C
Mounting Type Chassis Mount
Size / Dimension 3.94" L x 1.10" W x 3.15" H (100.0mm x 28.0mm x 80.0mm)
Minimum Load Required No
Approvals cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

06:45:37 9/19/2018