• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number RMB50A-1-J-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RMB50A-1-J

Description AC/DC CONVERTER 5V 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Open Frame AC DC Converter 2 Output 5V 12V 1.5A, 3.6A 85 ~ 132 VAC Input

Documents & Media
Datasheets RMB Series Datasheet
PCN Obsolescence/ EOL RMB,RMC Series 01/Aug/2017
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series RMB
Part Status Obsolete
Type Open Frame
Number of Outputs 2
Voltage - Input 85 ~ 132 VAC
Voltage - Output 1 5V
Voltage - Output 2 12V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.5A, 3.6A
Applications ITE (Commercial)
Voltage - Isolation 2kV
Efficiency 74%
Operating Temperature -10°C ~ 60°C
Mounting Type Chassis Mount
Size / Dimension 6.10" L x 1.22" W x 3.66" H (155.0mm x 31.0mm x 93.0mm)
Minimum Load Required No
Approvals cURus
 
Additional Resources
Standard Package ? 1

05:15:30 2/24/2018

Send Feedback