Photo Not Available
RMB15A-1-CJ Open Frame AC DC Converter 2 Output 5V 12V 800mA, 1.3A 85 ~ 132 VAC Input
Product Overview
Digi-Key Part Number RMB15A-1-CJ-ND
Copy   RMB15A-1-CJ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RMB15A-1-CJ

Copy   RMB15A-1-CJ
Description AC/DC CONVERTER 5V 12V
Copy   AC/DC CONVERTER 5V 12V
Detailed Description

Open Frame AC DC Converter 2 Output 5V 12V 800mA, 1.3A 85 ~ 132 VAC Input

Copy   Open Frame AC DC Converter 2 Output 5V 12V   800mA, 1.3A 85 ~ 132 VAC Input
Documents & Media
Datasheets RMB Series Datasheet
PCN Obsolescence/ EOL RMB,RMC Series 01/Aug/2017
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series RMB (15W)
Part Status Obsolete
Type Open Frame
Number of Outputs 2
Voltage - Input 85 ~ 132 VAC
Voltage - Output 1 5V
Voltage - Output 2 12V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 800mA, 1.3A
Applications ITE (Commercial)
Voltage - Isolation 2kV
Efficiency 68%
Operating Temperature -10°C ~ 60°C
Mounting Type Chassis Mount
Size / Dimension 3.94" L x 1.10" W x 3.15" H (100.0mm x 28.0mm x 80.0mm)
Minimum Load Required No
Approvals cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

07:46:00 11/17/2018