Photo Not Available
PMC50-2-CN Enclosed AC DC Converter 3 Output 5V 12V -12V 5A, 1A, 350mA 85 ~ 132 VAC Input
Product Overview
Digi-Key Part Number PMC50-2-CN-ND
Copy   PMC50-2-CN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PMC50-2-CN

Copy   PMC50-2-CN
Description AC/DC CONVERTER 5V +/-12V
Copy   AC/DC CONVERTER 5V +/-12V
Detailed Description

Enclosed AC DC Converter 3 Output 5V 12V -12V 5A, 1A, 350mA 85 ~ 132 VAC Input

Copy   Enclosed AC DC Converter 3 Output 5V 12V -12V  5A, 1A, 350mA 85 ~ 132 VAC Input
Documents & Media
Datasheets PMC Series Datasheet
PCN Obsolescence/ EOL PMC.LCC Series 20/Oct/2017
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series PMC (50W)
Part Status Obsolete
Type Enclosed
Number of Outputs 3
Voltage - Input 85 ~ 132 VAC
Voltage - Output 1 5V
Voltage - Output 2 12V
Voltage - Output 3 -12V
Voltage - Output 4 -
Current - Output (Max) 5A, 1A, 350mA
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 70%
Operating Temperature 0°C ~ 65°C
Mounting Type Chassis Mount
Size / Dimension 7.28" L x 3.66" W x 1.34" H (185.0mm x 93.0mm x 34.0mm)
Minimum Load Required Yes
Approvals CE, CSA, cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

03:33:56 1/22/2019