• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number PMC100-1-J-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PMC100-1-J

Description AC/DC CONVERTER 5V +/-12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Enclosed AC DC Converter 3 Output 5V 12V -12V 13A, 2A, 1A 85 ~ 264 VAC Input

Documents & Media
Datasheets PMC Series Datasheet
PCN Obsolescence/ EOL PMC.LCC Series 20/Oct/2017
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series PMC
Part Status Obsolete
Type Enclosed
Number of Outputs 3
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 12V
Voltage - Output 3 -12V
Voltage - Output 4 -
Current - Output (Max) 13A, 2A, 1A
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 75%
Operating Temperature 0°C ~ 65°C
Mounting Type Chassis Mount
Size / Dimension 9.37" L x 3.66" W x 1.89" H (238.0mm x 93.0mm x 48.0mm)
Minimum Load Required Yes
Approvals CE, CSA, cURus, TUV
 
Additional Resources
Standard Package ? 1

16:05:10 2/17/2018

Send Feedback