Add To Favorites
PBW30F-15 Enclosed AC DC Converter 2 Output 15V -15V 85 ~ 264 VAC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 71.49000 $71.49
5 69.32800 $346.64
10 67.16200 $671.62
25 64.99520 $1,624.88
50 62.82860 $3,141.43
100 60.66200 $6,066.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1776-1528-ND
Copy   1776-1528-ND
Quantity Available 32
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PBW30F-15

Copy   PBW30F-15
Description AC/DC CONVERTER +/-15V 30W
Copy   AC/DC CONVERTER +/-15V 30W
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Enclosed AC DC Converter 2 Output 15V -15V 85 ~ 264 VAC Input

Copy   Enclosed AC DC Converter 2 Output 15V -15V    85 ~ 264 VAC Input
Documents & Media
Datasheets PBW Series Datasheet
Online Catalog PBA and PBW Series
Product Attributes Select All
Categories
Manufacturer Cosel USA, Inc.
Series PBW (30W)
Part Status Active
Type Enclosed
Number of Outputs 2
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 15V
Voltage - Output 2 -15V
Voltage - Output 3 -
Voltage - Output 4 -
Power (Watts) 30W
Applications ITE (Commercial)
Efficiency 79%
Features DC Input Capable, Universal Input
Mounting Type Chassis Mount
Minimum Load Required No
Approvals CE, cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In
  • DD12.1121.111 - Schurter Inc. | 486-1288-ND DigiKey Electronics
  • DD12.1121.111
  • Schurter Inc.
  • PWR ENT MOD RCPT IEC320-C14 PNL
  • Unit Price $23.78000
  • 486-1288-ND
  • HWB015D-15-C - Sanken | HWB015D-15-C-ND DigiKey Electronics
  • HWB015D-15-C
  • Sanken
  • AC/DC CONVERTER +/-15V 15W
  • Unit Price $100.80000
  • HWB015D-15-C-ND
Additional Resources
Standard Package ? 1
Other Names 1776-1528

13:01:50 12/13/2018